AD8557ARZ Analog Devices, Instrumentation Amplifier, 0.012mV Offset 8MHz, 3 V, 5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Pin Count 8
Rail to Rail No
Maximum Input Offset Voltage 0.012mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 75dB
Typical Gain Bandwidth Product 8MHz
Maximum Supply Current 1.8 mA
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
294 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 3.695
(exc. VAT)
£ 4.434
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£3.695
£362.11
490 - 882
£3.199
£313.502
980 +
£2.874
£281.652
*price indicative
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
AD8506ARMZ | AD8506ARMZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8506ARMZ | AD8506ARMZ Analog Devices, Op Amp, RRIO, 95kHz, 3 V, 8-Pin MSOP