AD624BDZ Analog Devices, Instrumentation Amplifier, 0.075mV Offset 25MHz, 16-Pin SBCDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SBCDIP
Mounting Type Through Hole
Pin Count 16
Typical Dual Supply Voltage ±15V
Rail to Rail No
Maximum Input Offset Voltage 0.075mV
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1GΩ
Minimum CMRR 75dB
Typical Gain Bandwidth Product 25MHz
Width 7.87mm
Height 3.56mm
Length 21.34mm
Dimensions 21.34 x 7.87 x 3.56mm
Available to back order for despatch 13/11/2020
Price Each (In a Tube of 23)
£ 46.89
(exc. VAT)
£ 56.27
(inc. VAT)
Units
Per unit
Per Tube*
23 +
£46.89
£1,078.47
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
The ADA4927 by Analog Devices is a low ...
Description:
The ADA4927 by Analog Devices is a low noise, ultralow distortion, high speed, current feedback differential amplifier. This is an ideal choice for driving a high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The output common-mode level can easily be matched to the required ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.