AMP04FSZ Analog Devices, Instrumentation Amplifier, 0.3mV Offset, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.3mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 4GΩ
Minimum CMRR 80dB
Maximum Supply Current 0.7 mA
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Available to back order for despatch 26/02/2020
Price Each (In a Tube of 98)
£ 8.575
(exc. VAT)
£ 10.29
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£8.575
£840.35
490 - 882
£7.655
£750.19
980 +
£7.463
£731.374
*price indicative
Related Products
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The internal scaling voltage is generated by a stable Zener diode. ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
A range of dedicated thermocouple amplifiers from Analog ...
Description:
A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The following versions are available:AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD8495 ...
High CMV Isolation: 2500 V rms Continuous ±3500 ...
Description:
High CMV Isolation: 2500 V rms Continuous ±3500 V Peak ContinuousSmall Sive: 1.00" x 2.10" x 0.350"Three-Port Isolation: Input, Output, and PowerLow Nonlinearity: ±0.012% maxWide Bandwidth: 20kHz Full-Power (-3 dB)Low Gain Drift: ±25 ppm/°C maxHigh CMR: 120 dB (G = 100 V/V)Isolated Power: ±15 V @ ±5 mAUncommitted Input AmplifierApplicationsMultichannel ...