AD8429BRZ Analog Devices, Instrumentation Amplifier, 50μV Offset 15MHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±4 ±18V
Maximum Input Offset Voltage 50µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 10kΩ
Minimum CMRR 140dB
Typical Gain Bandwidth Product 15MHz
Maximum Supply Current 9 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Length 5mm
113 In stock for FREE next working day delivery
Price Each
£ 10.10
(exc. VAT)
£ 12.12
(inc. VAT)
Units
Per unit
1 - 19
£10.10
20 - 48
£8.56
49 +
£8.05
Packaging Options:
Related Products
Low noise operational amplifiers from Analog Devices featuring ...
Description:
Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options. ...
FAST Slew Rate: 50 V/μs Min Settling Time ...
Description:
FAST Slew Rate: 50 V/μs Min Settling Time (0.01%): 1 μs Max Gain Bandwidth Product: 10 MHz Typ Excellent Radiation Hardness PRECISECommon Mode Rejection: 88 dB Min Open Loop Gain: 500 V/mV Min Offset Voltage: 750 μV Max Bias Current: 200 pA Max Available in Die Form.