AD8422ARZ Analog Devices, Instrumentation Amplifier, 60μV Offset 2.2MHz, R-RO, 3.6 36 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3.6 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.8 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 60µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 10kΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 2.2MHz
Maximum Supply Current 1 nA
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
75 In stock for FREE next working day delivery
Price Each
£ 4.94
(exc. VAT)
£ 5.93
(inc. VAT)
Units
Per unit
1 - 19
£4.94
20 - 48
£4.50
49 +
£4.06
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Easy to use Rail-to-rail output swing Input voltage ...
Description:
Easy to use Rail-to-rail output swing Input voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply current Gain set with one external resistor Gain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise ...