AD8229HDZ Analog Devices, Instrumentation Amplifier, 100μV Offset 15MHz, 8-Pin SBDIP
- RS Stock No.:
- 806-7922
- Mfr. Part No.:
- AD8229HDZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 806-7922
- Mfr. Part No.:
- AD8229HDZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | SBDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±4 to ±17V | |
| Maximum Input Offset Voltage | 100µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +210 °C | |
| Maximum Input Resistance | 10kΩ | |
| Minimum CMRR | 126dB | |
| Typical Gain Bandwidth Product | 15MHz | |
| Maximum Supply Current | 12 mA | |
| Width | 0.298in | |
| Dimensions | 0.528 x 0.298 x 0.105in | |
| Length | 13.41mm | |
| Height | 2.67mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type SBDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±4 to ±17V | ||
Maximum Input Offset Voltage 100µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +210 °C | ||
Maximum Input Resistance 10kΩ | ||
Minimum CMRR 126dB | ||
Typical Gain Bandwidth Product 15MHz | ||
Maximum Supply Current 12 mA | ||
Width 0.298in | ||
Dimensions 0.528 x 0.298 x 0.105in | ||
Length 13.41mm | ||
Height 2.67mm | ||
- COO (Country of Origin):
- PH
