- RS Stock No.:
- 806-7913
- Mfr. Part No.:
- AD8228BRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7913
- Mfr. Part No.:
- AD8228BRZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Typical Dual Supply Voltage | ±2.3 ±18V |
Maximum Input Offset Voltage | 50µV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Resistance | 20kΩ |
Minimum CMRR | 100dB |
Typical Gain Bandwidth Product | 650kHz |
Maximum Supply Current | 1.2 mA |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Length | 5mm |
- RS Stock No.:
- 806-7913
- Mfr. Part No.:
- AD8228BRZ
- Brand:
- Analog Devices