AD5750-1ACPZ Analog Devices, Instrumentation Amplifier 100kHz, 2.7 5.5 V, 32-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Programmable Current/Voltage Output Drivers, Analog Devices

Industrial Current/Voltage Drivers with programmable output ranges from Analog Devices. Output currents are programmable across five current ranges: 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. Voltage outputs are provided from separate pins which can be configured to provide 0 to 5 V, 0 to 10 V, ±5 V, or ±10 V output ranges. The devices are hardware or software programmable.

Current/Voltage Output Drivers

Configurable driver ICs intended for industrial signal communication applications. The devices feature programmable voltage or current-loop outputs.

Specifications
Attribute Value
Power Supply Type Dual
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 5.5 V
Pin Count 32
Typical Dual Supply Voltage ±12 ±24V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Typical Gain Bandwidth Product 100kHz
Length 5mm
Height 0.95mm
Width 4.75mm
Dimensions 5 x 4.75 x 0.95mm
253 In stock for FREE next working day delivery
Price Each
£ 4.61
(exc. VAT)
£ 5.53
(inc. VAT)
Units
Per unit
1 - 4
£4.61
5 - 24
£4.37
25 - 122
£4.15
123 - 244
£3.92
245 +
£3.68
Packaging Options:
Related Products
Superior Performance High Unity Gain BW: 50 MHz ...
Description:
Superior Performance High Unity Gain BW: 50 MHz Low Supply Current: 5.3 m AHigh Slew Rate: 300 V/μs Excellent Video Specifications Drives Any Capacitive Load Fast Settling Time to 0.1% (10 V Step): 65 ns Excellent DC Performance High Open-Loop Gain 5.5 V/m V(PLOAD = 1 kΩ)Low Input Offset Voltage: ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.