LT1789CS8-1#PBF Analog Devices, Instrumentation Amplifier, 100μV Offset 60kHz, 2.2 to 36 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 to 36 V
Pin Count 8
Maximum Input Offset Voltage 100µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1.6GΩ
Minimum CMRR 90dB
Typical Gain Bandwidth Product 60kHz
Maximum Supply Current 95 μA
Width 3.988mm
Height 1.498mm
Length 5mm
Dimensions 5.004 x 3.988 x 1.498mm
28 In stock - FREE next working day delivery available
Price Each
£ 6.23
(exc. VAT)
£ 7.48
(inc. VAT)
Units
Per unit
1 - 4
£6.23
5 - 24
£5.63
25 - 49
£5.04
50 +
£4.45
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Low offset voltage: 50 μV maximum Very low ...
Description:
Low offset voltage: 50 μV maximum Very low offset voltage drift: 0.3 μV/°C maximum Low noise: 0.12 μV p-p (0.1 Hz to 10 Hz)Excellent output drive: ±10 V at ±50 m ACapacitive load stability: up to 1 μFGain range: 0.1 to 10,000Excellent linearity: 16-bit at G = 1000High CMR: 125 ...
A range of dedicated thermocouple amplifiers from Analog ...
Description:
A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The following versions are available:AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD8495 ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package ...