AD8429ARZ Analog Devices, Instrumentation Amplifier, 150μV Offset 15MHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±4 → ±18V
Rail to Rail No
Maximum Input Offset Voltage 150µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 1.5GΩ
Minimum CMRR 134dB
Typical Gain Bandwidth Product 15MHz
Maximum Supply Current 7 mA
Width 4mm
Length 5mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
137 In stock for FREE next working day delivery
Price Each
£ 6.49
(exc. VAT)
£ 7.79
(inc. VAT)
Units
Per unit
1 - 19
£6.49
20 - 48
£5.84
49 +
£5.49
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.