LTC1100CSW#PBF Analog Devices, Instrumentation Amplifier, ±0.01mV Offset 180kHz, R-RO, 5 V, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC W
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Pin Count 16
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage ±0.01mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 90dB
Typical Gain Bandwidth Product 180kHz
Maximum Supply Current 4.5 mA
Dimensions 10.49 x 7.595 x 2.597mm
Length 10.49mm
Height 2.597mm
Width 7.595mm
Available to back order for despatch 22/07/2020
Price Each
£ 13.05
(exc. VAT)
£ 15.66
(inc. VAT)
Units
Per unit
1 - 8
£13.05
9 - 23
£12.39
24 +
£11.77
Packaging Options:
Related Products
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Single Supply Operation Low Supply Current: 700 μA ...
Description:
Single Supply Operation Low Supply Current: 700 μA Max Wide Gain Range: 1 to 1000Low Offset Voltage: 150 μV Max Zero-In/Zero-Out Single-Resistor Gain Set8-Lead Mini-DIP and SO Packages.