AD524CDZ Analog Devices, Instrumentation Amplifier, 0.05mV Offset 25MHz, 16-Pin CDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type CDIP
Mounting Type Through Hole
Pin Count 16
Typical Dual Supply Voltage ±15V
Rail to Rail No
Maximum Input Offset Voltage 0.05mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1GΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 25MHz
Height 3.56mm
Width 7.87mm
Dimensions 21.34 x 7.87 x 3.56mm
Length 21.34mm
5 In stock for FREE next working day delivery
Price Each
£ 48.45
(exc. VAT)
£ 58.14
(inc. VAT)
Units
Per unit
1 +
£48.45
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.