AD8230YRZ Analog Devices, Instrumentation Amplifier, R-RI/O, 9 V, 12 V, 15 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 9 V, 12 V, 15 V
Pin Count 8
Typical Dual Supply Voltage ±5V
Rail to Rail Rail to Rail Input/Output
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
49 In stock for FREE next working day delivery
Price Each
£ 5.55
(exc. VAT)
£ 6.66
(inc. VAT)
Units
Per unit
1 - 19
£5.55
20 - 48
£5.18
49 +
£4.80
Packaging Options:
Related Products
Easy to use Rail-to-rail output swing Input voltage ...
Description:
Easy to use Rail-to-rail output swing Input voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply current Gain set with one external resistor Gain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active ...