Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Attribute | Value |
---|---|
Power Supply Type | Dual |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Typical Dual Supply Voltage | ±15V |
Rail to Rail | No |
Maximum Input Offset Voltage | 2.5mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 75dB |
Maximum Supply Current | 12 mA |
Height | 2.35mm |
Dimensions | 10.28 x 7.52 x 2.35mm |
Length | 10.28mm |
Width | 7.52mm |