LTK001CN8#PBF Analog Devices, Isolation Amplifier, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Thermocouple CJC and Matched Amplifier, Linear Technology

LTK001 Thermocouple Cold Junction Compensator and Matched Amplifier, Linear Technology

Thermocouple Amplifiers

Specifications
Attribute Value
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.3mm
Length 10.16mm
Width 6.48mm
Dimensions 10.16 x 6.48 x 3.3mm
5 In stock - FREE next working day delivery available
Price Each
£ 10.72
(exc. VAT)
£ 12.86
(inc. VAT)
Units
Per unit
1 - 9
£10.72
10 - 24
£10.16
25 - 49
£9.09
50 - 74
£8.54
75 +
£8.45
Packaging Options:
Related Products
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement ...
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.