AD524ARZ-16 Analog Devices, Instrumentation Amplifier, 0.25mV Offset 25MHz, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Typical Dual Supply Voltage ±15V
Rail to Rail No
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1GΩ
Minimum CMRR 70dB
Typical Gain Bandwidth Product 25MHz
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Width 7.6mm
Length 10.5mm
Available to back order for despatch 21/08/2020
Price Each
£ 14.65
(exc. VAT)
£ 17.58
(inc. VAT)
Units
Per unit
1 - 8
£14.65
9 - 23
£13.93
24 +
£13.21
Packaging Options:
Related Products
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Instrumentation Amplifier is a type of differential amplifier ...
Description:
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.