AD8421TRMZ-EP Analog Devices, Instrumentation Amplifier, 70μV Offset 10kHz, 5 36 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Low power2.3 mA maximum supply currentLow noise3.2 nV/√Hz maximum input voltage noise at 1 kHz200 fA/√Hz current noise at 1 kHzExcellent ac specifications 10 MHz bandwidth (G = 1)2 MHz bandwidth (G = 100)0.6 μs settling time to 0.001% (G = 10)80 dB CMRR to 20 kHz (G = 1)35 V/μs slew rateControlled manufacturing baselineOne assembly/test siteOne fabrication siteEnhanced product change notificationV62/13625 DSCC Drawing NumberApplicationsMedical instrumentationPrecision data acquisitionMicrophone preamplificationVibration analysisMultiplexed input applicationsADC driver

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 36 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 to ±18V
Maximum Input Offset Voltage 70µV
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 134dB
Typical Gain Bandwidth Product 10kHz
Maximum Supply Current 2.3 mA
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Height 0.95mm
Length 3.2mm
50 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 9.56
(exc. VAT)
£ 11.47
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£9.56
£478.00
100 +
£8.58
£429.00
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
A range of dedicated thermocouple amplifiers from Analog ...
Description:
A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The following versions are available:AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD8495 ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.