AD623ARMZ-REEL7 Analog Devices, Instrumentation Amplifier, 500μV Offset 800kHz, R-RO, 2.7 12 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Easy to useRail-to-rail output swingInput voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply currentGain set with one external resistorGain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise at 1 kHzExcellent dynamic specifications800 kHz bandwidth (G = 1)20 μs settling time to 0.01% (G = 10)ApplicationsLow power medical instrumentationTransducer interfacesThermocouple amplifiersIndustrial process controlsDifference amplifiersLow power data acquisition

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 12 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 to ±6V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 500µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 105dB
Typical Gain Bandwidth Product 800kHz
Maximum Supply Current 550 μA
Height 0.95mm
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Length 3.2mm
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 1000)
£ 1.99
(exc. VAT)
£ 2.39
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£1.99
£1,990.00
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than Three Op Amp IA Designs Available in 8-Lead DIP and SOIC Packaging Low Power, 1.3 mA max Supply LOW NOISE9 nV/√Hz, @ 1 k Hz, Input Voltage Noise0.28 ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.