AD620ARZ-REEL7 Analog Devices, Instrumentation Amplifier, 125μV Offset 1MHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ 1 kHz, Input Voltage Noise0.28 μV p-p Noise (0.1 Hz to 10 Hz)EXCELLENT DC PERFORMANCE (B GRADE)50 μV max, Input Offset Voltage0.6 μV/°C max, Input Offset Drift1.0 nA max, Input Bias Current100 dB min Common-ModeRejection Ratio (G = 10)EXCELLENT AC SPECIFICATIONS120 kHz Bandwidth (G = 100)15 μs Settling Time to 0.01%ApplicationsWeigh scalesECG and medical instrumentation Transducer interface Data acquisition systems Industrial process controls Battery-powered and portable equipment

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±2.3 to ±18V
Maximum Input Offset Voltage 125µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 110dB
Typical Gain Bandwidth Product 1MHz
Maximum Supply Current 1.3 mA
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
750 In stock for FREE next working day delivery
Price Each (On a Reel of 750)
£ 4.596
(exc. VAT)
£ 5.515
(inc. VAT)
Units
Per unit
Per Reel*
750 +
£4.596
£3,447.00
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Easy to use Rail-to-rail output swing Input voltage ...
Description:
Easy to use Rail-to-rail output swing Input voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply current Gain set with one external resistor Gain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.