MAX4194ESA+ Maxim, Instrumentation Amplifier, 0.69mV Offset 250kHz, R-RO, 2.7 7.5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Maxim Integrated

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Instrumentation Amplifiers, Maxim Integrated

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 7.5 V
Pin Count 8
Typical Dual Supply Voltage ±1.35 ±3.75V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.69mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1GΩ
Minimum CMRR 60dB
Typical Gain Bandwidth Product 250kHz
Maximum Supply Current 0.00002 mA
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Available to back order for despatch 30/06/2020
Price Each (In a Tube of 100)
£ 2.145
(exc. VAT)
£ 2.574
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£2.145
£214.50
*price indicative
Related Products
LMV331SQ3T2G | LMV331SQ3T2G ON Semiconductor, Comparator, Open Drain ...
Description:
LMV331SQ3T2G | LMV331SQ3T2G ON Semiconductor, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70
Instrumentation Amplifier is a type of differential amplifier ...
Description:
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Instrumentation Amplifier is a type of differential amplifier ...
Description:
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.