AD8223ARMZ-R7 Analog Devices, Instrumentation Amplifier, 250μV Offset 125kHz, R-RO, 3 24 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 24 V
Pin Count 8
Typical Dual Supply Voltage ±2 to ±12V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 250µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 90dB
Typical Gain Bandwidth Product 125kHz
Maximum Supply Current 500 μA
Height 0.95mm
Width 3.2mm
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 1000)
£ 1.525
(exc. VAT)
£ 1.83
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£1.525
£1,525.00
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.