AD8426ACPZ-WP Analog Devices, Instrumentation Amplifier, 200μV Offset 1MHz, R-RO, 2.2 36 V, 16-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Dual, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 36 V
Pin Count 16
Typical Dual Supply Voltage ±1.35 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 200µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 100kΩ
Minimum CMRR 105dB
Typical Gain Bandwidth Product 1MHz
Maximum Supply Current 600 (Quiescent) μA
Dimensions 4.1 x 4.1 x 0.95mm
Height 0.95mm
Width 4.1mm
Length 4.1mm
192 In stock - FREE next working day delivery available
Price Each (In a Tray of 64)
£ 3.829
(exc. VAT)
£ 4.595
(inc. VAT)
Units
Per unit
Per Tray*
64 +
£3.829
£245.056
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR. Instrumentation Amplifiers, Linear Technology. Instrumentation Amplifiers, Linear Technology.
A range of dedicated thermocouple amplifiers from Analog ...
Description:
A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The following versions are available:AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD8495 ...
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR. Instrumentation Amplifiers, Linear Technology. Instrumentation Amplifiers, Linear Technology.