AD8222ACPZ-WP Analog Devices, Instrumentation Amplifier, 0.15mV Offset 1.2MHz, 16-Pin LFCSP VQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Dual, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type LFCSP VQ
Mounting Type Surface Mount
Pin Count 16
Typical Dual Supply Voltage ±2.3 → ±18V
Rail to Rail No
Maximum Input Offset Voltage 0.15mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 100GΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 1.2MHz
Maximum Supply Current 1.2 mA
Height 0.95mm
Length 4mm
Dimensions 4 x 4 x 0.95mm
Width 4mm
64 In stock for FREE next working day delivery
Price Each (In a Tray of 64)
£ 5.998
(exc. VAT)
£ 7.198
(inc. VAT)
Units
Per unit
Per Tray*
64 - 256
£5.998
£383.872
320 - 576
£5.338
£341.632
640 +
£5.023
£321.472
*price indicative
Related Products
ADUM6211ARSZ | Analog Devices ADUM6211ARSZ, 1-Channel, DC-DC Isolated ...
Description:
ADUM6211ARSZ | Analog Devices ADUM6211ARSZ, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP
ADUM5010ARSZ-RL7 | Analog Devices ADUM5010ARSZ-RL7, 1-Channel, DC-DC Isolated ...
Description:
ADUM5010ARSZ-RL7 | Analog Devices ADUM5010ARSZ-RL7, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP
ADUM6400ARWZ | Analog Devices ADUM6400ARWZ, Quad-Channel, DC-DC Isolated ...
Description:
ADUM6400ARWZ | Analog Devices ADUM6400ARWZ, Quad-Channel, DC-DC Isolated DC-DC Converter 16-Pin, SOIC
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.