AD8556ARZ Analog Devices, Instrumentation Amplifier, 0.012mV Offset 8MHz, R-RI/O, 5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Input Offset Voltage 0.012mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +140 °C
Minimum CMRR 80dB
Typical Gain Bandwidth Product 8MHz
Maximum Supply Current 2.78 mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Width 4mm
98 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 4.518
(exc. VAT)
£ 5.422
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£4.518
£442.764
490 - 882
£4.039
£395.822
980 +
£3.787
£371.126
*price indicative