AD8223ARMZ Analog Devices, Instrumentation Amplifier, 0.25mV Offset, R-RO, 5 V, 9 V, 12 V, 15 V, 18 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V, ±9 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 80dB
Length 3mm
Height 0.85mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.498
(exc. VAT)
£ 1.798
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.498
£74.90
*price indicative
Related Products
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver delivers 20.4 d Bm output power into low resistance loads ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than Three Op Amp IA Designs Available in 8-Lead DIP and SOIC Packaging Low Power, 1.3 mA max Supply LOW NOISE9 nV/√Hz, @ 1 k Hz, Input Voltage Noise0.28 ...
Easy to use Rail-to-rail output swing Input voltage ...
Description:
Easy to use Rail-to-rail output swing Input voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply current Gain set with one external resistor Gain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise ...