AD8225ARZ Analog Devices, Instrumentation Amplifier, 0.375mV Offset, 3.4 36 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3.4 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.7 ±18V
Rail to Rail No
Maximum Input Offset Voltage 0.375mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 10GΩ
Minimum CMRR 86dB
Maximum Supply Current 1.2 mA
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Available to back order for despatch 10/11/2020
Price Each (In a Tube of 98)
£ 4.756
(exc. VAT)
£ 5.707
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£4.756
£466.088
490 - 882
£4.233
£414.834
980 +
£4.032
£395.136
*price indicative
Related Products
LT1025CN8#PBF | LT1025CN8#PBF Analog Devices, Instrumentation Amplifier, 4 ...
Description:
LT1025CN8#PBF | LT1025CN8#PBF Analog Devices, Instrumentation Amplifier, 4 36 V, 8-Pin CDIP
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.