LT1167IS8#PBF Analog Devices, Instrumentation Amplifier, 0.1mV Offset 1MHz, R-RO, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±20V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.1mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1000GΩ
Minimum CMRR 83dB
Typical Gain Bandwidth Product 1MHz
Maximum Supply Current 1.3 mA
Length 5mm
Dimensions 5.004 x 3.988 x 1.742mm
Width 3.988mm
Height 1.742mm
100 In stock - FREE next working day delivery available
Price Each (In a Tube of 100)
£ 4.363
(exc. VAT)
£ 5.236
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£4.363
£436.30
*price indicative
Related Products
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement ...
Single Supply Operation Low Supply Current: 700 μA ...
Description:
Single Supply Operation Low Supply Current: 700 μA Max Wide Gain Range: 1 to 1000Low Offset Voltage: 150 μV Max Zero-In/Zero-Out Single-Resistor Gain Set8-Lead Mini-DIP and SO Packages.
INA125P | INA125P Texas Instruments, Instrumentation Amplifier, ±250μV ...
Description:
INA125P | INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP