AD5750-1ACPZ Analog Devices, Instrumentation Amplifier 100kHz, 2.7 5.5 V, 32-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Programmable Current/Voltage Output Drivers, Analog Devices

Industrial Current/Voltage Drivers with programmable output ranges from Analog Devices. Output currents are programmable across five current ranges: 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. Voltage outputs are provided from separate pins which can be configured to provide 0 to 5 V, 0 to 10 V, ±5 V, or ±10 V output ranges. The devices are hardware or software programmable.

Current/Voltage Output Drivers

Configurable driver ICs intended for industrial signal communication applications. The devices feature programmable voltage or current-loop outputs.

Specifications
Attribute Value
Power Supply Type Dual
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 5.5 V
Pin Count 32
Typical Dual Supply Voltage ±12 ±24V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Typical Gain Bandwidth Product 100kHz
Dimensions 5 x 4.75 x 0.95mm
Height 0.95mm
Length 5mm
Width 4.75mm
Available to back order for despatch 13/05/2020
Price Each (In a Tray of 490)
£ 3.259
(exc. VAT)
£ 3.911
(inc. VAT)
Units
Per unit
Per Tray*
490 - 980
£3.259
£1,596.91
1470 +
£3.127
£1,532.23
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.