AD8429BRZ Analog Devices, Instrumentation Amplifier, 50μV Offset 15MHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±4 → ±18V
Maximum Input Offset Voltage 50µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 10kΩ
Minimum CMRR 140dB
Typical Gain Bandwidth Product 15MHz
Maximum Supply Current 9 mA
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Available to back order for despatch 18/12/2019
Price Each (In a Tube of 98)
£ 8.291
(exc. VAT)
£ 9.949
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£8.291
£812.518
490 - 882
£7.398
£725.004
980 +
£7.213
£706.874
*price indicative
Related Products
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage ...
Description:
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating rangeElectromagnetic interference (EMI) filters includedHigh common-mode input voltage range−2 V to +70 V continuous−4 V to +85 V survivalInitial gain = 60 V/VWide operating temperature rangeAD8417WB: −40°C to +125°CAD8417WH: −40°C ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
A range of dedicated thermocouple amplifiers from Analog ...
Description:
A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The following versions are available:AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD8495 ...