- RS Stock No.:
- 407-4055
- Mfr. Part No.:
- MS149-37-35G
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 407-4055
- Mfr. Part No.:
- MS149-37-35G
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 ´ 230 mm top panel does not contain heat-dissipation holes.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium, Steel |
External Length | 350 mm |
External Width | 370 mm |
External Height | 149 mm |
External Dimensions | 350 x 370 x 149mm |
Colour | Grey |
Series | MS |
Ventilated | Yes |
Weight | 4.1kg |