- RS Stock No.:
- 266-3322
- Mfr. Part No.:
- 32124002 EG 1240
- Brand:
- Bopla
24 In stock - FREE next working day delivery available
Added
Price Each
£17.13
(exc. VAT)
£20.56
(inc. VAT)
Units | Per unit |
1 - 9 | £17.13 |
10 - 14 | £16.39 |
15 + | £15.71 |
- RS Stock No.:
- 266-3322
- Mfr. Part No.:
- 32124002 EG 1240
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polystyrene Enclosures
Wall mountable by using two internal knock-outs or by using external wall brackets
IP40 rated
Internal PCB mounting
IP40 rated
Internal PCB mounting
Specifications
Attribute | Value |
---|---|
Body Material | Polystyrene |
External Length | 125 mm |
External Height | 40 mm |
External Width | 67 mm |
External Dimensions | 125 x 67 x 40mm |
IP Rating | IP40 |
Colour | Grey |
Lid Colour | Grey |
Series | Elegant |
Number Of Knockouts | 2 |
Weight | 95g |
- RS Stock No.:
- 266-3322
- Mfr. Part No.:
- 32124002 EG 1240
- Brand:
- Bopla
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m