- RS Stock No.:
- 220-5730
- Mfr. Part No.:
- 63042-511-039
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 220-5730
- Mfr. Part No.:
- 63042-511-039
- Brand:
- Pactec
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 158 mm |
External Width | 205 mm |
External Height | 63 mm |
External Dimensions | 158 x 205 x 63mm |
Colour | Grey |
Related links
- CAMDENBOSS 110 Series Grey Aluminium Instrument Case, 271.6 x 205 x 90.4mm
- Pactec LH Black ABS Instrument Case, 105 x 205 x 38mm
- Pactec White ABS Instrument Case, 133 x 129 x 38mm
- RS PRO White ABS Instrument Case, 159 x 205 x 64mm
- Pactec LH White ABS Enclosure, 105 x 205 x 55mm
- Pactec Grey ABS Project Box, 231 x 212 x 13mm
- Pactec LH White ABS Enclosure, 78 x 114 x 30mm
- RS PRO White ABS Instrument Case, 159 x 205 x 51mm