- RS Stock No.:
- 204-1603
- Mfr. Part No.:
- 01dB001B
- Brand:
- Castle
Available to back order for despatch when stock is available
Added
Price Each
£27.63
(exc. VAT)
£33.16
(inc. VAT)
Units | Per unit |
1 + | £27.63 |
- RS Stock No.:
- 204-1603
- Mfr. Part No.:
- 01dB001B
- Brand:
- Castle
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Blue Rubber Boot for Castle dBAir Sound Level Meters
These silicone rubber boots are specifically designed for Castle Sound Level Meters. They are made from a soft, durable rubber, which is flexible enough to easily fit to the sound meter whilst being tough enough to provide extra protection and a firm ergonomic feel.
Impact absorbing silicone rubber to protect your sound meter.
Note – microphone is not protected and should be protected at all times
Note – microphone is not protected and should be protected at all times
This rubber boot is specifically designed for the Castle dBAir sound level meters, in dBAir Blue, for enhanced protection and a more ergonomic feel
dBAir Blue to complement sound meter colour
Specifications
Attribute | Value |
---|---|
External Length | 32 mm |
External Width | 62 mm |
External Height | 137 mm |
External Dimensions | 32 x 62 x 137mm |
Colour | Blue |
Related links
- Hammond Transparent Blue ABS ABS Case, 66 x 66 x 28mm
- Hammond Transparent Blue ABS Instrument Case, 75 x 74 x 27mm
- Hammond Transparent Blue ABS Instrument Case, 112 x 66 x 21mm
- Hammond Transparent Blue ABS Instrument Case, 66 x 66 x 28mm
- Hammond Transparent Blue ABS Instrument Case, 105 x 110 x 35mm
- Castle Orange ABS Case, 32 x 63 x 137mm
- Hammond Transparent Blue ABS ABS Case, 91 x 66 x 28mm
- Hammond Transparent Blue ABS ABS Case, 140 x 66 x 28mm