- RS Stock No.:
- 244-140
- Mfr. Part No.:
- MB8-6-8
- Brand:
- Takachi Electric Industrial
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£9.01
(exc. VAT)
£10.81
(inc. VAT)
Units | Per unit |
1 - 14 | £9.01 |
15 - 24 | £8.59 |
25 + | £8.32 |
- RS Stock No.:
- 244-140
- Mfr. Part No.:
- MB8-6-8
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi MB Aluminium Instrument Cases
The Takachi MB series is a simple and low-cost case. It has a 2-piece construction consisting of a base and cover made from folded aluminium sheet, with screw fastening.
Simple and low-cost case
2-piece construction
Folded aluminium sheet
Silver painted finish
2-piece construction
Folded aluminium sheet
Silver painted finish
Supplied with
Cover, base and 2 or 4 screws & washers.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 80 mm |
External Width | 80 mm |
External Height | 55 mm |
External Dimensions | 80 x 80 x 55mm |
Colour | Silver |
Series | MB |
Weight | 91g |
Related links
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure,...
- Takachi Electric Industrial TD Series Die Cast Aluminium...
- Takachi Electric Industrial MB Silver Aluminium Enclosure, 200 x 200 x 80mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure...
- Takachi Electric Industrial YM Series Black 80 x 50 x 30mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure...
- Takachi Electric Industrial MB Silver Aluminium Enclosure, 120 x 60 x 50mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure...