Facom, Inspection Lamp, Light Bar, 150 lm
- RS Stock No.:
- 659-386
- Mfr. Part No.:
- 779.889SPPB
- Brand:
- Facom
Subtotal (1 unit)*
£27.76
(exc. VAT)
£33.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.76 |
*price indicative
- RS Stock No.:
- 659-386
- Mfr. Part No.:
- 779.889SPPB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Inspection Lamp | |
| Light Style | Light Bar | |
| Luminous Flux | 150lm | |
| Housing Material | Aluminium | |
| Colour | Red | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Inspection Lamp | ||
Light Style Light Bar | ||
Luminous Flux 150lm | ||
Housing Material Aluminium | ||
Colour Red | ||
Plug Type USB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Compact Handy Light Torch offers 150 lumens of SMD LED lighting, making it a practical tool for automotive or industrial maintenance tasks. It also features a pocket clip and magnet for easy attachment to pockets, belts, or metal surfaces. With a run time of up to 3 hours and supplied with a USB-C cable, this light provides extended and reliable illumination.
Front lighting utilizes CMD LED technology for a focused beam
Light is 360° adjustable, enhancing portability and hands-free functionality
