- RS Stock No.:
- 877-3396
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-3396
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Inspection Video Recorder Torch
This professional inspection camera is uniquely designed to be with you at all times. Looking and acting like a torch it also houses a powerful camera that can record large stills and HD video. The LEDs have three settings, dim, medium and full power to help you see and to correctly illuminate for the camera in differing conditions. Rugged, durable and waterproof the DVR Torch can last over 8 hours on a charge and record over 7 hours of HD video on a 32gb card.
Features and Benefits
Shoots HD video
5 mode torch light, Dim – Medium – Strong – Blinking - SOS
Video Resolution: Max. 1280 x 720 pixels
Image Resolution: Max. 2592 x 1944 pixels
1.5 in TFT LCD
Supports microSDHC cards (class 4 or above) (max. 32 GB)
Powered by embedded rechargeable Li-ion Battery 3.7 V / 4400 mAh
Super bright LED x 3
The whole unit is waterproof IP67 rated
5 mode torch light, Dim – Medium – Strong – Blinking - SOS
Video Resolution: Max. 1280 x 720 pixels
Image Resolution: Max. 2592 x 1944 pixels
1.5 in TFT LCD
Supports microSDHC cards (class 4 or above) (max. 32 GB)
Powered by embedded rechargeable Li-ion Battery 3.7 V / 4400 mAh
Super bright LED x 3
The whole unit is waterproof IP67 rated
Note
Micro SDHC card or above needed to record video or images.
Supplied with
USB Cable
4400 mAh Battery
4400 mAh Battery
Specifications
Attribute | Value |
---|---|
Probe Diameter | 55.2mm |
Field of View | 60° |
Illumination Type | LED |
Battery Type | Li-Ion |
- RS Stock No.:
- 877-3396
- Brand:
- RS PRO