Milwaukee 9mm probe Inspection Camera, 914mm Probe Length, 640 x 480pixels Resolution, LED Illumination
7 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 175-5143
- Mfr. Part No.:
- M12IC-201C
- Brand:
- Milwaukee
Non Compliant
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £212.00 |
Attribute | Value |
Probe Length | 914mm |
Probe Diameter | 9mm |
Resolution | 640 x 480pixels |
Field of View | 360° |
Illumination Type | LED |
Battery Type | Li-Ion |