Laserliner 4mm probe Inspection Camera, 0.3m Probe Length, 320 x 240pixelek Resolution, LED Illumination, Stainless
- RS Stock No.:
- 145-7896
- Mfr. Part No.:
- 088.850L
- Brand:
- Laserliner
Discontinued product
- RS Stock No.:
- 145-7896
- Mfr. Part No.:
- 088.850L
- Brand:
- Laserliner
Technical Reference
Legislation and Compliance
Product Details
BoreScope-Camera
Micro camera with very small immobile camera head.
Features and Benefits
Very small, fixed camera head (dia. 4 mm) facilitates inspections even through minuscule openings
Stainless steel guide, 30 cm long, allows for a high level of operational safety and durability
Powerful object lighting thanks to 4 high-performance LEDs
Comfortable handle for safe and exact camera work
Can be used with the VideoControl-Master base unit for comprehensive analysis
Stainless steel guide, 30 cm long, allows for a high level of operational safety and durability
Powerful object lighting thanks to 4 high-performance LEDs
Comfortable handle for safe and exact camera work
Can be used with the VideoControl-Master base unit for comprehensive analysis
With accessories MicroTop-90°
Mirror attachment for mounting on the camera head
Suitable for 4 mm camera head
Easy to attach and remove
40 x wipes
Suitable for 4 mm camera head
Easy to attach and remove
40 x wipes
Specifications
Attribute | Value |
---|---|
Probe Length | 0.3m |
Probe Diameter | 4mm |
Resolution | 320 x 240pixels |
Field of View | 56° |
Illumination Type | LED |
Minimum Focus Distance | 15mm |
Housing Material | Stainless Steel |