- RS Stock No.:
- 235-8184
- Mfr. Part No.:
- U1237-12
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 235-8184
- Mfr. Part No.:
- U1237-12
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Uvex Hydroflex Gel Cork Insolest adapts to the individual contours of the heel and provides optimal shock absorption together with great walking comfort. It has a breathable cork footbed which offers and effective ventilation system.
It is available in cork colour
It has activated charcoal to prevent odour
It is Anti-static and Non-allergic
It has activated charcoal to prevent odour
It is Anti-static and Non-allergic
Specifications
Attribute | Value |
---|---|
Men's Size | 12 (UK) |
Material Properties | Anti-Static |
Arch Support | Yes |
Colour | Brown |