- RS Stock No.:
- 623-5555
- Brand:
- POP
12 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 50
£37.00
(exc. VAT)
£44.40
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £37.00 | £0.74 |
*price indicative |
- RS Stock No.:
- 623-5555
- Brand:
- POP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Thin Sheet Threaded Inserts
Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products
Clinchnuts & Thread Inserts
Specifications
Attribute | Value |
---|---|
Thread Size | M4 |
Flange Diameter | 7mm |
Fixing Hole Diameter | 6mm |
Body Outside Diameter | 5.9mm |
Body Depth | 10mm |
Material | Stainless Steel |
Stainless Steel Type | A4 316 |
Finish | Clear Passivated, Galvanised |
Thickness of Material Maximum | 3mm |
Thickness of Material Minimum | 0.5mm |
Related links
- RS PRO Plain 9mm diameter 6mm Depth 11.3mm
- POP Clear Passivated M5 Steel Threaded Insert, 7.77mm diameter 7mm...
- POP Galvanised 7mm diameter 6.4mm Depth 10.4mm
- Böllhoff Galvanised, M5 Steel Threaded Insert Depth 10mm
- Böllhoff Plain 6.7mm diameter 6mm Depth 11mm
- Böllhoff Galvanised, M4 Steel Threaded Insert Depth 8mm
- Böllhoff Plain 7mm diameter 5mm Depth 9.3mm
- POP Clear Passivated M6 Steel Threaded Insert, 10.16mm Depth 13.08mm