- RS Stock No.:
- 196-7770
- Mfr. Part No.:
- C11CF24401
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 196-7770
- Mfr. Part No.:
- C11CF24401
- Brand:
- Epson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
WorkForce Pro WF-3720DWF
Space-saving and affordable 4-in-1 for business-quality printing with Wi-Fi, Wi-Fi Direct and fast double-sided printing Looking for a space-saving, cost-effective, yet advanced printer? The WF- 3720DWF is a great choice for home offices or small businesses. It packs in lots of features including fast double-sided printing, a high-capacity paper tray and a 6.8cm touchscreen. Its easy to use too with NFC1, Wi-Fi, Wi-Fi Direct and Epsons free mobile printing apps.
Features and Benefits:
Print, scan, copy and fax - 4-in-1with fast duplex printing
Fast business-quality printing - 20ppm in black 10ppm in colour5
Connectivity - Wi-Fi, Wi-Fi Direct, NFC1 and Ethernet
Front paper tray - 250-sheet capacity
Epson's free mobile printing apps2 -Freedom to print and scan anywhere
Fast business-quality printing - 20ppm in black 10ppm in colour5
Connectivity - Wi-Fi, Wi-Fi Direct, NFC1 and Ethernet
Front paper tray - 250-sheet capacity
Epson's free mobile printing apps2 -Freedom to print and scan anywhere
The Epson printer is a Space-saving and affordable 4-in-1 with print, scan, copy, fax function for business-quality printing with Wi-Fi and double-sided printing.
250 sheet capacity of front paper tray
Freedom to print and scan anywhere using Epson's free mobile printing application
15Watt operational power consumption
120 to 230 V AC required voltage
Freedom to print and scan anywhere using Epson's free mobile printing application
15Watt operational power consumption
120 to 230 V AC required voltage
Specifications
Attribute | Value |
---|---|
Maximum Print Speed Colour | 20ppm |
Wireless | Yes |
Automatic Duplex Printing | Yes |
Sheet Capacity | 35 |
Dimensions | 425 x 378 x 249mm |
Weight | 8.6kg |
Depth | 378mm |
Height | 249mm |
Width | 378mm |
Model | WF-3720DWF |