Melexis MLX90614ESF IR Thermometer, -40°C Min, +85°C Max, °C Measurements
- RS Stock No.:
- 684-3579
- Mfr. Part No.:
- MLX90614ESF-BAA
- Brand:
- Melexis
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 684-3579
- Mfr. Part No.:
- MLX90614ESF-BAA
- Brand:
- Melexis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Absolute Maximum Temperature Measurement | +85°C | |
| Temperature Scale | Centigrade | |
| Absolute Minimum Temperature Measurement | -40°C | |
| Best Accuracy | ±0.5 °C | |
| Emissivity | 1 | |
| Model Number p | MLX90614ESF | |
| Resolution | 0.02 °C | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Absolute Maximum Temperature Measurement +85°C | ||
Temperature Scale Centigrade | ||
Absolute Minimum Temperature Measurement -40°C | ||
Best Accuracy ±0.5 °C | ||
Emissivity 1 | ||
Model Number p MLX90614ESF | ||
Resolution 0.02 °C | ||
