- RS Stock No.:
- 373-8499
- Mfr. Part No.:
- CC
- Brand:
- Raytek
Discontinued product
- RS Stock No.:
- 373-8499
- Mfr. Part No.:
- CC
- Brand:
- Raytek
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +600°C |
Temperature Scale | Centigrade |
Distance to Spot Ratio | 30:01:00 |
Absolute Minimum Temperature Measurement | -32°C |
Best Accuracy | ±1 % |
Emissivity | 0.1 → 1 |
Model Number p | ST60 XB |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | 0.5 s |
Length | 200mm |
Width | 160mm |
Height | 55mm |
Dimensions | 200 x 160 x 55mm |
Weight | 320g |