FLIR TG165-X USB 2.0 Thermal Imaging Camera, –25 → +300 °C, 80 x 60pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0664
- Mfr. Part No.:
- TG165-X
- Brand:
- FLIR
87 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£402.50
(exc. VAT)
£483.00
(inc. VAT)
Units | Per unit |
1 + | £402.50 |
- RS Stock No.:
- 202-0664
- Mfr. Part No.:
- TG165-X
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR TG165-X Diagnostic Thermal Camera
The Flir TG165 Spot Thermal Camera bridge the gap between single spot infrared thermometers and FLIR's legendary thermal cameras. Equipped with FLIR's exclusive Lepton® micro thermal sensor, these cameras let you see the heat so you know exactly where to target the measurement spot. Easily find unseen hot and cold spots for instant troubleshooting, and store images and data to show customers and include in reports. It dramatically reduces inspection and diagnostic time by helping you visually pinpoint the source of electrical, mechanical, and HVAC/R system faults.
Key Features include:
Rugged Durability - Drop-tested, portable design with easy-to-use buttons and settings. Built to withstand the rigors of professional use, the TG165-X is housed in a rugged design that can handle tough job sites.
Rechargeable Li-ion battery
Cutting-Edge Thermal Imaging - Witness unparalleled clarity and detail with FLIR's advanced thermal imaging technology. The TG165-X provides crisp, high-resolution thermal images, enabling you to identify potential issues with confidence.
Precise Temperature Measurement - Pinpoint temperature variations with exceptional accuracy. The TG165-X offers a temperature range of up to 300°C, ensuring that you capture even the subtlest temperature differences critical for your inspections.
Versatile Applications - Whether you're an electrician, HVAC technician, or facility manager, the TG165-X is designed to meet the diverse needs of professionals across various industries. Detect electrical faults, HVAC issues, or insulation gaps with ease.
Intuitive Operation - Streamline your workflow with user-friendly controls and an intuitive interface. The TG165-X ensures that even those new to thermal imaging can quickly master its functionality, saving you valuable time on the job.
Efficient Reporting - Simplify your reporting process with FLIR Tools software compatibility. Easily analyse, edit, and share your thermal images, creating comprehensive reports that enhance communication and decision-making.
Extended Battery Life - Stay productive throughout the day with the TG165-X's extended battery life. Its efficient power management allows for prolonged use, ensuring you can complete your inspections without interruption.
Enhanced Connectivity - Seamlessly transfer data with USB connectivity, enabling quick sharing of findings and facilitating collaboration among team members. Internal storage for up to 50,000 images
Rechargeable Li-ion battery
Cutting-Edge Thermal Imaging - Witness unparalleled clarity and detail with FLIR's advanced thermal imaging technology. The TG165-X provides crisp, high-resolution thermal images, enabling you to identify potential issues with confidence.
Precise Temperature Measurement - Pinpoint temperature variations with exceptional accuracy. The TG165-X offers a temperature range of up to 300°C, ensuring that you capture even the subtlest temperature differences critical for your inspections.
Versatile Applications - Whether you're an electrician, HVAC technician, or facility manager, the TG165-X is designed to meet the diverse needs of professionals across various industries. Detect electrical faults, HVAC issues, or insulation gaps with ease.
Intuitive Operation - Streamline your workflow with user-friendly controls and an intuitive interface. The TG165-X ensures that even those new to thermal imaging can quickly master its functionality, saving you valuable time on the job.
Efficient Reporting - Simplify your reporting process with FLIR Tools software compatibility. Easily analyse, edit, and share your thermal images, creating comprehensive reports that enhance communication and decision-making.
Extended Battery Life - Stay productive throughout the day with the TG165-X's extended battery life. Its efficient power management allows for prolonged use, ensuring you can complete your inspections without interruption.
Enhanced Connectivity - Seamlessly transfer data with USB connectivity, enabling quick sharing of findings and facilitating collaboration among team members. Internal storage for up to 50,000 images
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | –25 → +300 °C |
Detector Resolution | 80 x 60pixel |
Display Resolution | 320 x 240pixel |
Model Number | TG165-X |
Thermal Sensitivity | <70mK |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 8.7Hz |
Display Size | 2.4in |
Accuracy | ±3 °C |
Model Number p | TG165 |
Minimum Focus | 0.3 m |
Interface Type | USB 2.0 |
- RS Stock No.:
- 202-0664
- Mfr. Part No.:
- TG165-X
- Brand:
- FLIR