Infrared Sensor, NPN Transistor

  • RS Stock No. 169-8069
  • Mfr. Part No. AMBA240205
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 29.5mm
Width 23.1mm
Height 31.2mm
Dimensions 29.5 x 23.1 x 31.2 mm
Available to back order for despatch 02/06/2020
Price Each (In a Box of 20)
£ 16.171
(exc. VAT)
£ 19.405
(inc. VAT)
Units
Per unit
Per Box*
20 +
£16.171
£323.42
*price indicative
Related Products
The E3NX-A series of fibre amplifier units are ...
Description:
The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display ...
As part of the Surf LightTM portfolio, the ...
Description:
As part of the Surf LightTM portfolio, the VSMY3940X01 is an infrared, 940 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD). Package type: surface mount Package form: PLCC-2Dimensions (L x W ...
VSMB10940 is an infrared, 940 nm side looking ...
Description:
VSMB10940 is an infrared, 940 nm side looking emitting diode in Ga AlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic package (with lens) for surface mounting (SMD). Package type: surface mount Package form: side view Dimensions (L x W x ...
The TSOP312.., TSOP314..series are miniaturized IR receiver modules ...
Description:
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.The demodulated output signal can be directly connected to a microprocessor for decoding.The TSOP314.. series devices are optimized to suppress ...