- RS Stock No.:
- 111-5533
- Mfr. Part No.:
- 930013
- Brand:
- MENNEKES
4 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£842.18
(exc. VAT)
£1,010.62
(inc. VAT)
Units | Per unit |
1 + | £842.18 |
- RS Stock No.:
- 111-5533
- Mfr. Part No.:
- 930013
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mennekes 4 Gang Receptacle Combination (AMAXX)
The Mennekes 16A and 32A 4 gang receptacle is a comprehensive range that features Schuko socket types, compatible with Euro plugs. It has an attractive and distinctive design in many variations for almost all applications.
Note:
Fuse holder screw caps not included
Note:
Fuse holder screw caps not included
Features and Benefits
Voltage rating from 230V to 400V(5P)
Pre-wired for installation
Hinged to the side
Enclosure and insert made of AMAPLAST
Fusing behind a transparent cover
Height of 3900mm, depth of 221mm and width of 225mm
Interlocked socket
Number of poles are 5
Number of sockets are 4
Screw terminal
Connection/feeder cable is for 1 cable up to 5 x 25mm²
Pre-wired for installation
Hinged to the side
Enclosure and insert made of AMAPLAST
Fusing behind a transparent cover
Height of 3900mm, depth of 221mm and width of 225mm
Interlocked socket
Number of poles are 5
Number of sockets are 4
Screw terminal
Connection/feeder cable is for 1 cable up to 5 x 25mm²
Certifications
IP44 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
With AMAXX® combinations units by MENNEKES you are optimally equipped, regardless of the environment. The proven product family has been in reliable operation for years and is therefore field-tested. All devices are manufactured in accordance with DIN EN 61439. The combinations are available in IP 44 (splash proof) or IP 67 (waterproof) enclosures.
The plastic used for the enclosures is of high quality and possesses all the characteristics you would expect from resistant material. Apart from excellent break resistance, AMAXX® features also smooth, easy to clean surfaces. Optimum electrical insulation, wear resistance, shape retention and wear resistance are obvious characteristics.
To meet challenges in working areas where chemicals and other aggressive materials are used, enclosures made of AMELAN offer special resistance to all types of fuels, oils, greases, diluted acids and bases as well as cleaners and most aqueous salt solutions. As option, highly heat-resistant contact carriers and nickel-plated contacts provide safety in challenging environments.
Thanks to outlets pointing downwards at an angle, little space is required for inserted cables. The standard colour for enclosure surfaces is electro-grey. The enclosures are also available in silver or signal yellow.
The plastic used for the enclosures is of high quality and possesses all the characteristics you would expect from resistant material. Apart from excellent break resistance, AMAXX® features also smooth, easy to clean surfaces. Optimum electrical insulation, wear resistance, shape retention and wear resistance are obvious characteristics.
To meet challenges in working areas where chemicals and other aggressive materials are used, enclosures made of AMELAN offer special resistance to all types of fuels, oils, greases, diluted acids and bases as well as cleaners and most aqueous salt solutions. As option, highly heat-resistant contact carriers and nickel-plated contacts provide safety in challenging environments.
Thanks to outlets pointing downwards at an angle, little space is required for inserted cables. The standard colour for enclosure surfaces is electro-grey. The enclosures are also available in silver or signal yellow.
Specifications
Attribute | Value |
---|---|
Current Rating | 16 A, 32A |
Number of Sockets | 4 |
Mounting Type | Wall Mount |
Colour | Blue, Red |