Clipsal Electrical IP66 Grey Cable Mount 3PN+E Right Angle Industrial Power Plug, Rated At 10.0A, 500.0 V
- RS Stock No.:
- 443-1183
- Brand:
- Clipsal Electrical
Discontinued product
- RS Stock No.:
- 443-1183
- Brand:
- Clipsal Electrical
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
IP66 Industrial Plugs
Industry standard straight and angled IP66 rated plugs available in 3 and 5 pin versions. Complies to Australian/ New Zealand standards.
Specifications
Attribute | Value |
---|---|
Current Rating | 10.0A |
Plug/Socket | Plug |
Pole Format | 3PN+E |
Voltage Rating | 500.0 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Right Angle |
IP Rating | IP66 |
Cable CSA | 6 → 15.7mm² |
Colour | Grey |