- RS Stock No.:
- 203-2353
- Mfr. Part No.:
- 5UB4686
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 203-2353
- Mfr. Part No.:
- 5UB4686
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens DELTA flaeche IP68 SCHUKO wall socket outlet with blue colour finishing and operating current is 16A and operating voltage is 250V.
IP68 protection class
Fixing with screw
Marking without imprint
Halogen free
Fixing with screw
Marking without imprint
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Series | 5UB |
IP Rating | IP68 |
Colour | Blue |
Phase Inverter | No |