- RS Stock No.:
- 177-4841
- Mfr. Part No.:
- SPPC-HK-PD-E-GN-M12-T4
- Brand:
- Radiall
Discontinued product
- RS Stock No.:
- 177-4841
- Mfr. Part No.:
- SPPC-HK-PD-E-GN-M12-T4
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Female |
IP Rating | IP2X, IP67 |
Series | SPPC-HK |
Colour | Green |
Cable CSA | 120.0mm² |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |