ABB, Easy & Safe IP67 Yellow Wall Mount 2P+E Right Angle Industrial Power Socket, Rated At 32.0A, 110.0 V

  • RS Stock No. 135-8593
  • Mfr. Part No. 2CMA101235R1000 - 232ERS4W
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

ABB Easy and Safe Outlet Sockets, IP67

ABB Easy and Safe range of outlet sockets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Flexible membrane and threaded inserts with rear knock outs (16A M20, 32A M25) Ideal for light industrial applications, constructions sites, farms etc.

Features and Benefits

IP67 Rated PA6 Plastic Material
Compact design
Clearly marked terminals

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.

Specifications
Attribute Value
Current Rating 32.0A
Plug/Socket Socket
Pole Format 2P+E
Voltage Rating 110.0 V
Mounting Type Wall Mount
IP Rating IP67
Colour Yellow
Gender Female
Body Orientation Right Angle
Termination Method Screw
Series Easy & Safe
Cable CSA 2.5 → 6mm²
5 In stock - FREE next working day delivery available
Price Each
£ 11.43
(exc. VAT)
£ 13.72
(inc. VAT)
Units
Per unit
1 +
£11.43
Related Products
ABB Easy and Safe range of connectors available ...
Description:
ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed connectors have a combined ...
PRE Series 32 Amp Plugs and Sockets use ...
Description:
PRE Series 32 Amp Plugs and Sockets use a pin and sleeve design to deliver safe power to stationary and portable equipment such as lighting systems, conveyors, heating and air conditioning equipment, compressors, pumps or motor generators. Suitable for use in damp, wet or corrosive environments, PRE plugs and sockets ...
Contains RCD 25A/0.03A2x25mm diameter knock-out cable entries. ...
Description:
Contains RCD 25A/0.03A2x25mm diameter knock-out cable entries.
Legrand P17 Tempra Pro surface mount socket connectors, ...
Description:
Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to ...